



0022012031 | |
|---|---|
DigiKey Part Number | 23-0022012031-ND |
Manufacturer | |
Manufacturer Product Number | 0022012031 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012031 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,36000 Kč | 59,00 Kč |
| 50 | 2,24680 Kč | 112,34 Kč |
| 100 | 2,13970 Kč | 213,97 Kč |
| 250 | 2,00656 Kč | 501,64 Kč |
| 500 | 1,91040 Kč | 955,20 Kč |
| 1 000 | 1,81885 Kč | 1 818,85 Kč |
| 2 500 | 1,70487 Kč | 4 262,18 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






























