
0022284022 | |
|---|---|
DigiKey Part Number | WM9823-ND |
Manufacturer | |
Manufacturer Product Number | 0022284022 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284022 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75160-327-02LF | Amphenol CS (FCI) | 4 | 609-75160-327-02LF-ND | 4,20000 Kč | Similar |
| 826629-2 | TE Connectivity AMP Connectors | 25 612 | A105107-ND | 7,77000 Kč | Similar |
| 826646-2 | TE Connectivity AMP Connectors | 18 086 | A121770-ND | 16,59000 Kč | Similar |
| 826926-2 | TE Connectivity AMP Connectors | 28 398 | A106482-ND | 5,04000 Kč | Similar |
| 826936-2 | TE Connectivity AMP Connectors | 37 871 | A122912-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,98430 Kč | 198,43 Kč |
| 500 | 1,77098 Kč | 885,49 Kč |
| 1 000 | 1,68635 Kč | 1 686,35 Kč |
| 5 000 | 1,50509 Kč | 7 525,45 Kč |
| 10 000 | 1,43322 Kč | 14 332,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





















