




MF25060V2-1000U-A99 | |
|---|---|
DigiKey Part Number | MF25060V2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF25060V2-1000U-A99 |
Description | FAN AXIAL 25X6.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 2.2 CFM (0.061m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF25060V2-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 6.50mm | |
Air Flow | 2.2 CFM (0.061m³/min) | |
Static Pressure | 0.160 in H2O (40.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 18.0dB(A) | |
Power (Watts) | 380 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.012 lb (5.44 g) | |
Current Rating (Amps) | 0.075A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 10 | 167,56400 Kč | 1 675,64 Kč |
| 25 | 152,91600 Kč | 3 822,90 Kč |
| 50 | 142,38740 Kč | 7 119,37 Kč |
| 100 | 132,43230 Kč | 13 243,23 Kč |
| 250 | 128,29780 Kč | 32 074,45 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |









