
F251R-05LLC | |
|---|---|
DigiKey Part Number | 563-1111-ND |
Manufacturer | |
Manufacturer Product Number | F251R-05LLC |
Description | FAN AXIAL 25X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 1.4 CFM (0.039m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 11.0dB(A) |
Mfr | Power (Watts) 250 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.015 lb (6.8 g) |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.050A |
Width 10.00mm | Voltage Range 4.2 ~ 5.7VDC |
Air Flow 1.4 CFM (0.039m³/min) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 171,91100 Kč | 1 719,11 Kč |
| 25 | 156,88040 Kč | 3 922,01 Kč |
| 50 | 146,07040 Kč | 7 303,52 Kč |
| 100 | 135,85710 Kč | 13 585,71 Kč |
| 250 | 126,77584 Kč | 31 693,96 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |








