AFB02505HHA-CF00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Wakefield Thermal Solutions
In Stock: 0
Unit Price: 267,74970 Kč
Datasheet
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 2.4 CFM (0.067m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB02505HHA-CF00

DigiKey Part Number
603-AFB02505HHA-CF00-ND
Manufacturer
Manufacturer Product Number
AFB02505HHA-CF00
Description
FAN AXIAL 25X10MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 2.4 CFM (0.067m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
28.0dB(A)
Series
Power (Watts)
800 mW
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 25mm L x 25mm H
Approval Agency
cURus, TUV
Width
10.00mm
Current Rating (Amps)
0.160A
Air Flow
2.4 CFM (0.067m³/min)
Voltage Range
4 ~ 5.5VDC
Static Pressure
0.300 in H2O (74.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
30000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC0251005H2B-3T0Wakefield Thermal Solutions0345-DC0251005H2B-3T0-ND267,74970 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1321,27000 Kč321,27 Kč
10259,66100 Kč2 596,61 Kč
25236,68960 Kč5 917,24 Kč
50220,27740 Kč11 013,87 Kč
100204,82080 Kč20 482,08 Kč
250196,59336 Kč49 148,34 Kč
Unit Price without VAT:321,27000 Kč
Unit Price with VAT:388,73670 Kč