
2061-904 | |
|---|---|
DigiKey Part Number | 2946-2061-904-ND |
Manufacturer | |
Manufacturer Product Number | 2061-904 |
Description | BOARD-TO-BOARD LINK; PIN SPACING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Jumper Board to Board 0.236" (6.00mm) Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2061-904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | 0.236" (6.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Housing Material | Polyamide (PA), Nylon 6/6 | |
Operating Temperature | -60°C ~ 105°C | |
Voltage Rating | 630V | |
Current Rating (Amps) | 9A | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 100 | 28,01970 Kč | 2 801,97 Kč |
| 500 | 25,01072 Kč | 12 505,36 Kč |
| 1 000 | 23,81698 Kč | 23 816,98 Kč |
| 5 000 | 21,26169 Kč | 106 308,45 Kč |
| 10 000 | 20,24812 Kč | 202 481,20 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |











