


1054311106 | |
|---|---|
DigiKey Part Number | WM26077TR-ND - Tape & Reel (TR) WM26077CT-ND - Cut Tape (CT) WM26077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054311106 |
Description | CONN HEADER SMD 6POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054311106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 10 | 51,72000 Kč | 517,20 Kč |
| 100 | 43,96080 Kč | 4 396,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 40,67140 Kč | 12 201,42 Kč |
| 600 | 38,73060 Kč | 23 238,36 Kč |
| 900 | 37,63857 Kč | 33 874,71 Kč |
| 1 500 | 36,30690 Kč | 54 460,35 Kč |
| 2 100 | 35,45572 Kč | 74 457,01 Kč |
| 3 000 | 34,57547 Kč | 103 726,41 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |










