



P20113TCM03Q22 | |
|---|---|
DigiKey Part Number | CKC8013-ND |
Manufacturer | |
Manufacturer Product Number | P20113TCM03Q22 |
Description | SWITCH KEYLOCK 2POS DPDT 4A 125V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 4A (AC) 125 VAC DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions 1 only |
Series | Angle of Throw 90° |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit DPDT | Mounting Type Panel Mount, Snap-In |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-On | Panel Cutout Dimensions Circular - 20.30mm Dia |
Contact Timing Not Specified | Depth Behind Flange 33.48mm |
Current Rating (Amps) 4A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,49000 Kč | 599,49 Kč |
| 18 | 498,13111 Kč | 8 966,36 Kč |
| 36 | 476,39222 Kč | 17 150,12 Kč |
| 54 | 464,10241 Kč | 25 061,53 Kč |
| 108 | 443,78880 Kč | 47 929,19 Kč |
| 252 | 420,11417 Kč | 105 868,77 Kč |
| 504 | 401,64300 Kč | 202 428,07 Kč |
| Unit Price without VAT: | 599,49000 Kč |
|---|---|
| Unit Price with VAT: | 725,38290 Kč |





