



7103SCWZQE | |
|---|---|
DigiKey Part Number | CKN1160-ND |
Manufacturer | |
Manufacturer Product Number | 7103SCWZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103SCWZQE Models |
Category | Actuator Length 10.67mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B9M1QEH | E-Switch | 433 | EG2380-ND | 80,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 257,81300 Kč | 2 578,13 Kč |
| 25 | 243,09800 Kč | 6 077,45 Kč |
| 50 | 232,50240 Kč | 11 625,12 Kč |
| 100 | 222,35200 Kč | 22 235,20 Kč |
| 300 | 207,12847 Kč | 62 138,54 Kč |
| 500 | 200,39484 Kč | 100 197,42 Kč |
| 1 000 | 191,58974 Kč | 191 589,74 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |
















