Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
7101SYZBE
7101SYZBE

7101SYZBE

DigiKey Part Number
CKN1021-ND
Manufacturer
Manufacturer Product Number
7101SYZBE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101SYZBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 698
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,34000 Kč234,34 Kč
10202,16900 Kč2 021,69 Kč
25190,63680 Kč4 765,92 Kč
50182,33820 Kč9 116,91 Kč
100174,38210 Kč17 438,21 Kč
300162,45243 Kč48 735,73 Kč
500157,17506 Kč78 587,53 Kč
1 000150,27576 Kč150 275,76 Kč
Manufacturers Standard Package
Unit Price without VAT:234,34000 Kč
Unit Price with VAT:283,55140 Kč