
N5030 1 | |
|---|---|
DigiKey Part Number | 335-1035-ND |
Manufacturer | |
Manufacturer Product Number | N5030 1 |
Description | TOGGLE FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Category | Thread Size 1/4-40 NS-2B |
Manufacturer APM Hexseal | Size / Dimension 0.422" (10.72mm) Height |
Packaging Bulk | Actuator Diameter 0.104" (2.64mm) |
Part Status Active | Color Gray |
Type Toggle, Full Boot | Material Silicone Rubber |
For Use With/Related Products Multiple Series | Operating Temperature -70°C ~ 204°C |
Features Secondary Inner Seal | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 88,63300 Kč | 886,33 Kč |
| 25 | 85,21000 Kč | 2 130,25 Kč |
| 50 | 82,70280 Kč | 4 135,14 Kč |
| 100 | 80,26910 Kč | 8 026,91 Kč |
| 250 | 77,16260 Kč | 19 290,65 Kč |
| 500 | 74,89104 Kč | 37 445,52 Kč |
| 1 000 | 72,68605 Kč | 72 686,05 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |










