




M2012S2A1W01 | |
|---|---|
DigiKey Part Number | 360-1788-ND |
Manufacturer | |
Manufacturer Product Number | M2012S2A1W01 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2012S2A1W01 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T2B3M1QEH | E-Switch | 2 182 | EG2360-ND | 78,21000 Kč | Similar |
| 5636AB16 | APEM Inc. | 148 | 679-2479-ND | 193,12000 Kč | Similar |
| 7101MDZQE | C&K | 218 | CKN1016-ND | 236,29000 Kč | Similar |
| A123M1DZQ | Electroswitch | 0 | A123M1DZQ-ND | 294,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 100,96100 Kč | 1 009,61 Kč |
| 25 | 95,21800 Kč | 2 380,45 Kč |
| 50 | 91,07600 Kč | 4 553,80 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |








