
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.50mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 167,85800 Kč | 1 678,58 Kč |
| 25 | 158,29120 Kč | 3 957,28 Kč |
| 50 | 151,39980 Kč | 7 569,99 Kč |
| 100 | 144,80010 Kč | 14 480,01 Kč |
| 250 | 136,49624 Kč | 34 124,06 Kč |
| 500 | 130,52062 Kč | 65 260,31 Kč |
| 1 000 | 124,79510 Kč | 124 795,10 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |

