



7101MDZQE | |
|---|---|
DigiKey Part Number | CKN1016-ND |
Manufacturer | |
Manufacturer Product Number | 7101MDZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101MDZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5636AB16 | APEM Inc. | 148 | 679-2479-ND | 194,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,91000 Kč | 237,91 Kč |
| 10 | 205,25500 Kč | 2 052,55 Kč |
| 25 | 193,54280 Kč | 4 838,57 Kč |
| 50 | 185,11420 Kč | 9 255,71 Kč |
| 100 | 177,03620 Kč | 17 703,62 Kč |
| 300 | 164,92460 Kč | 49 477,38 Kč |
| 500 | 159,56758 Kč | 79 783,79 Kč |
| 1 000 | 152,56202 Kč | 152 562,02 Kč |
| Unit Price without VAT: | 237,91000 Kč |
|---|---|
| Unit Price with VAT: | 287,87110 Kč |












