




100SP1T2B3M2QEH | |
|---|---|
DigiKey Part Number | EG2361-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T2B3M2QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T2B3M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101MDCQE | C&K | 108 | CKN1000-ND | 220,69000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 69,58700 Kč | 695,87 Kč |
| 25 | 65,63120 Kč | 1 640,78 Kč |
| 96 | 60,20958 Kč | 5 780,12 Kč |
| 192 | 57,58813 Kč | 11 056,92 Kč |
| 288 | 56,10549 Kč | 16 158,38 Kč |
| 576 | 53,65573 Kč | 30 905,70 Kč |
| 1 056 | 51,59781 Kč | 54 487,29 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |








