



100SP1T1B3M2QEH | |
|---|---|
DigiKey Part Number | 100SP1T1B3M2QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T1B3M2QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T1B3M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SHCQE | C&K | 66 | CKN11049-ND | 264,36000 Kč | Parametric Equivalent |
| 7101SYV3QE | C&K | 151 | CKN11010-ND | 271,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 25 | 56,33360 Kč | 1 408,34 Kč |
| 96 | 51,68354 Kč | 4 961,62 Kč |
| 192 | 49,43500 Kč | 9 491,52 Kč |
| 288 | 48,16271 Kč | 13 870,86 Kč |
| 576 | 46,06035 Kč | 26 530,76 Kč |
| 1 056 | 44,29464 Kč | 46 775,14 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |




