

7101SHCQE | |
|---|---|
DigiKey Part Number | CKN11049-ND |
Manufacturer | |
Manufacturer Product Number | 7101SHCQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SHCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SYCQE | C&K | 3 935 | CKN1004-ND | 244,63000 Kč | Parametric Equivalent |
| 7101SYV3QE | C&K | 151 | CKN11010-ND | 271,08000 Kč | Parametric Equivalent |
| U11SYCQE | C&K | 63 | CKN1014-ND | 220,69000 Kč | Parametric Equivalent |
| MTA106DPC | TE Connectivity ALCOSWITCH Switches | 18 | 450-1298-ND | 323,37000 Kč | Similar |
| 100SP1T1B1M2QEH | E-Switch | 7 153 | EG2352-ND | 66,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,36000 Kč | 264,36 Kč |
| 10 | 228,10100 Kč | 2 281,01 Kč |
| 25 | 215,08680 Kč | 5 377,17 Kč |
| 50 | 205,71320 Kč | 10 285,66 Kč |
| 100 | 196,73660 Kč | 19 673,66 Kč |
| 300 | 183,27123 Kč | 54 981,37 Kč |
| 500 | 177,31510 Kč | 88 657,55 Kč |
| 1 000 | 169,52735 Kč | 169 527,35 Kč |
| Unit Price without VAT: | 264,36000 Kč |
|---|---|
| Unit Price with VAT: | 319,87560 Kč |

