Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7101SYV3QE

DigiKey Part Number
CKN11010-ND
Manufacturer
Manufacturer Product Number
7101SYV3QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101SYV3QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,08000 Kč271,08 Kč
10234,04400 Kč2 340,44 Kč
25220,67200 Kč5 516,80 Kč
80204,76988 Kč16 381,59 Kč
160195,82081 Kč31 331,33 Kč
320187,24834 Kč59 919,47 Kč
560180,58918 Kč101 129,94 Kč
1 040173,48789 Kč180 427,41 Kč
Manufacturers Standard Package
Unit Price without VAT:271,08000 Kč
Unit Price with VAT:328,00680 Kč