



7101MDCQE | |
|---|---|
DigiKey Part Number | CKN1000-ND |
Manufacturer | |
Manufacturer Product Number | 7101MDCQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101MDCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 190,49400 Kč | 1 904,94 Kč |
| 25 | 179,62520 Kč | 4 490,63 Kč |
| 50 | 171,80560 Kč | 8 590,28 Kč |
| 100 | 164,31350 Kč | 16 431,35 Kč |
| 300 | 153,07473 Kč | 45 922,42 Kč |
| 500 | 148,10352 Kč | 74 051,76 Kč |
| 1 000 | 141,60379 Kč | 141 603,79 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |












