Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
EG2025-ND
EG2025-ND
Additional Requirements for Selecting a Switch

PS1024ALRED

DigiKey Part Number
EG2025-ND
Manufacturer
Manufacturer Product Number
PS1024ALRED
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
PS1024ALRED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 7.20mm Dia
Type
Standard
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
6,000 Cycles
Switch Function
Off-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 083
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
1029,96900 Kč299,69 Kč
2528,28000 Kč707,00 Kč
5027,04960 Kč1 352,48 Kč
20024,75235 Kč4 950,47 Kč
40023,67568 Kč9 470,27 Kč
60023,06653 Kč13 839,92 Kč
1 00022,32060 Kč22 320,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč