




Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.40mm Dia |
Type Standard | Operating Temperature -20°C ~ 65°C |
Circuit | Mechanical Life 6,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 40,63520 Kč | 1 015,88 Kč |
| 50 | 38,87560 Kč | 1 943,78 Kč |
| 100 | 37,18750 Kč | 3 718,75 Kč |
| 300 | 34,65510 Kč | 10 396,53 Kč |
| 500 | 33,53548 Kč | 16 767,74 Kč |
| 1 000 | 32,07130 Kč | 32 071,30 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |











