Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
PS1040ABLK
PS1040ABLK
Additional Requirements for Selecting a Switch

PS1040ABLK

DigiKey Part Number
EG2031-ND
Manufacturer
Manufacturer Product Number
PS1040ABLK
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 12.40mm Dia
Type
Standard
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
6,000 Cycles
Switch Function
Off-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 558
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1043,08800 Kč430,88 Kč
2540,63520 Kč1 015,88 Kč
5038,87560 Kč1 943,78 Kč
10037,18750 Kč3 718,75 Kč
30034,65510 Kč10 396,53 Kč
50033,53548 Kč16 767,74 Kč
1 00032,07130 Kč32 071,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč