Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
EG2021-ND
EG2021-ND
Additional Requirements for Selecting a Switch

PS1024ALBLK

DigiKey Part Number
EG2021-ND
Manufacturer
Manufacturer Product Number
PS1024ALBLK
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 7.20mm Dia
Type
Standard
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
6,000 Cycles
Switch Function
Off-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 041
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1030,17400 Kč301,74 Kč
2528,47320 Kč711,83 Kč
5027,23440 Kč1 361,72 Kč
20024,92150 Kč4 984,30 Kč
40023,83745 Kč9 534,98 Kč
60023,22413 Kč13 934,48 Kč
1 00022,47311 Kč22 473,11 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč