SW-PB7-01PB4EBRRM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-PB7-01PB4EBRRM

DigiKey Part Number
2057-SW-PB7-01PB4EBRRM-ND
Manufacturer
Manufacturer Product Number
SW-PB7-01PB4EBRRM
Description
ANTI-VANDAL PUSHBUTTON SWITCH, 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
-
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1180,19000 Kč180,19 Kč
10155,51700 Kč1 555,17 Kč
25146,64280 Kč3 666,07 Kč
50140,26460 Kč7 013,23 Kč
100134,14950 Kč13 414,95 Kč
300124,97947 Kč37 493,84 Kč
500120,92384 Kč60 461,92 Kč
1 000115,62028 Kč115 620,28 Kč
Manufacturers Standard Package
Unit Price without VAT:180,19000 Kč
Unit Price with VAT:218,02990 Kč