
RL6685 | |
|---|---|
DigiKey Part Number | HM1078-ND |
Manufacturer | |
Manufacturer Product Number | RL6685 |
Description | BOX ABS GRAY 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.874" L x 5.906" W (200.00mm x 150.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6685 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 5.906" W (200.00mm x 150.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 46.5in² (300cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.124" (3.15mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,64000 Kč | 400,64 Kč |
| 5 | 342,47800 Kč | 1 712,39 Kč |
| 10 | 320,09400 Kč | 3 200,94 Kč |
| 25 | 292,75400 Kč | 7 318,85 Kč |
| 50 | 273,62920 Kč | 13 681,46 Kč |
| 100 | 257,75460 Kč | 25 775,46 Kč |
| Unit Price without VAT: | 400,64000 Kč |
|---|---|
| Unit Price with VAT: | 484,77440 Kč |


