
RL6655 | |
|---|---|
DigiKey Part Number | HM1077-ND |
Manufacturer | |
Manufacturer Product Number | RL6655 |
Description | BOX PLASTIC GRAY 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.874" L x 5.906" W (200.00mm x 150.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6655 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 5.906" W (200.00mm x 150.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 46.5in² (300cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.124" (3.15mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,46000 Kč | 308,46 Kč |
| 5 | 263,69200 Kč | 1 318,46 Kč |
| 10 | 246,47500 Kč | 2 464,75 Kč |
| 25 | 225,40920 Kč | 5 635,23 Kč |
| 50 | 210,68560 Kč | 10 534,28 Kč |
| 100 | 196,92340 Kč | 19 692,34 Kč |
| 250 | 192,17368 Kč | 48 043,42 Kč |
| Unit Price without VAT: | 308,46000 Kč |
|---|---|
| Unit Price with VAT: | 373,23660 Kč |








