Banana Jack Connector Standard Banana Quick Connect Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Jack Connector Standard Banana Quick Connect Black
Who is Pomona Electronics?

72913-0

DigiKey Part Number
501-1189-ND
Manufacturer
Manufacturer Product Number
72913-0
Description
CONN BANANA JACK QC BLACK 1=1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Quick Connect Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Quick Connect
Insulation
Mating End Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 970
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
Manufacturers Standard Package
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč