


ATSAMC21N-XPRO | |
|---|---|
DigiKey Part Number | ATSAMC21N-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMC21N-XPRO |
Description | SAM C21N XPLAINED ATSAMC21N18A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMC21N18A SAM C21N Xplained Pro SAM C ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMC21N18A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Xplained Pro | |
Suggested Programming Environment | Atmel Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 031,77000 Kč | 2 031,77 Kč |
| Unit Price without VAT: | 2 031,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 458,44170 Kč |







