ATSAMD21G18 SAMD21 Mini Breakout SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMD21G18 SAMD21 Mini Breakout SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
DEV-13664
DEV-13664

13664

DigiKey Part Number
1568-13664-ND
Manufacturer
Manufacturer Product Number
13664
Description
SAMD21 MINI BREAKOUT ATSAMD21G18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATSAMD21G18 SAMD21 Mini Breakout SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M0+
Mfr
Platform
Series
Utilized IC / Part
ATSAMD21G18
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Suggested Programming Environment
Arduino
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1523,90000 Kč523,90 Kč
Manufacturers Standard Package
Unit Price without VAT:523,90000 Kč
Unit Price with VAT:633,91900 Kč