ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
Arduino MKR WAN 1300 | Digi-Key Daily

ATSAMD21G18A-AF

DigiKey Part Number
ATSAMD21G18A-AF-ND
Manufacturer
Manufacturer Product Number
ATSAMD21G18A-AF
Description
IC MCU 32BIT 256KB FLASH 48TQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD21G18A-AF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
32K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Packaging
Tray
Data Converters
A/D 14x12b; D/A 1x10b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
ARM® Cortex®-M0+
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Supplier Device Package
48-TQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
48-TQFP
Number of I/O
38
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195,31000 Kč95,31 Kč
2586,75880 Kč2 168,97 Kč
10078,62520 Kč7 862,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,31000 Kč
Unit Price with VAT:115,32510 Kč