
3176 | |
|---|---|
DigiKey Part Number | 1528-1711-ND |
Manufacturer | |
Manufacturer Product Number | 3176 |
Description | FEATHER M0 RFM69 868MHZ 915MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21G18, RFM69HCW - Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz, 915MHz |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Packaging Bulk | Utilized IC / Part ATSAMD21G18, RFM69HCW |
Part Status Active | RF Frequency 868MHz, 915MHz |
Type Transceiver | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |







