
5712 | |
|---|---|
DigiKey Part Number | 1528-5712-ND |
Manufacturer | |
Manufacturer Product Number | 5712 |
Description | ADAFRUIT FEATHER RP2040 RFM69 PA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFM69HCW - Tuner 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | FM Radio | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RFM69HCW | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 915MHz | |
Function | Tuner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |




