
11083 | |
|---|---|
DigiKey Part Number | 1568-11083-ND |
Manufacturer | |
Manufacturer Product Number | 11083 |
Description | SPARKFUN FM TUNER BASIC BREAKOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Si4703 - Tuner 76MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 76MHz ~ 108MHz |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Utilized IC / Part Si4703 |
Part Status Active | RF Frequency 76MHz ~ 108MHz |
Type Tuner | Function Tuner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,93000 Kč | 290,93 Kč |
| Unit Price without VAT: | 290,93000 Kč |
|---|---|
| Unit Price with VAT: | 352,02530 Kč |



