3177
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3177

DigiKey Part Number
1528-1712-ND
Manufacturer
Manufacturer Product Number
3177
Description
FEATHER M0 RFM69 433MHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ATSAMD21G18, RFM69HCW - Transceiver 433MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
433MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ATSAMD21G18, RFM69HCW
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1525,20000 Kč525,20 Kč
Manufacturers Standard Package
Unit Price without VAT:525,20000 Kč
Unit Price with VAT:635,49200 Kč