
757 | |
|---|---|
DigiKey Part Number | 1528-1007-ND |
Manufacturer | |
Manufacturer Product Number | 757 |
Description | EVAL BOARD FOR BSS138 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BSS138 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Adafruit Industries LLC | Utilized IC / Part BSS138 |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Interface | Contents Board(s) |
Function Logic-Level Translator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |











