



3077 | |
|---|---|
DigiKey Part Number | 1528-1662-ND |
Manufacturer | |
Manufacturer Product Number | 3077 |
Description | ADAFRUIT FEATHER 32U4 WITH RFM69 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4, RFM69HCW - Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATmega32U4, RFM69HCW | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,11000 Kč | 519,11 Kč |
| Unit Price without VAT: | 519,11000 Kč |
|---|---|
| Unit Price with VAT: | 628,12310 Kč |





