LED Panel Indicator Amber Fresnel 28V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNX718N40028T

DigiKey Part Number
CNX718N40028T-ND
Manufacturer
Manufacturer Product Number
CNX718N40028T
Description
LED PNL IND AMB FRESNEL 18.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Fresnel 28V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
Clear
Lens Transparency
Fresnel
Ratings
DC
Voltage
28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.53mm)
Lens Size
18.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
2800mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1521,38000 Kč521,38 Kč
10416,93600 Kč4 169,36 Kč
100356,43480 Kč35 643,48 Kč
500330,21832 Kč165 109,16 Kč
Manufacturers Standard Package
Unit Price without VAT:521,38000 Kč
Unit Price with VAT:630,86980 Kč