
CNX718N90028W | |
|---|---|
DigiKey Part Number | CNX718N90028W-ND |
Manufacturer | |
Manufacturer Product Number | CNX718N90028W |
Description | LED PNL IND WHT FRESNEL 18.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Fresnel 28V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | Clear | |
Lens Transparency | Fresnel | |
Ratings | DC | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 18.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2500mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,03000 Kč | 577,03 Kč |
| 10 | 461,47300 Kč | 4 614,73 Kč |
| 100 | 394,50200 Kč | 39 450,20 Kč |
| 500 | 365,48446 Kč | 182 742,23 Kč |
| Unit Price without VAT: | 577,03000 Kč |
|---|---|
| Unit Price with VAT: | 698,20630 Kč |





