



Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,92000 Kč | 358,92 Kč |
| 10 | 309,74600 Kč | 3 097,46 Kč |
| 25 | 292,05200 Kč | 7 301,30 Kč |
| 50 | 279,31780 Kč | 13 965,89 Kč |
| 100 | 267,11310 Kč | 26 711,31 Kč |
| 250 | 251,76508 Kč | 62 941,27 Kč |
| 500 | 240,71836 Kč | 120 359,18 Kč |
| Unit Price without VAT: | 358,92000 Kč |
|---|---|
| Unit Price with VAT: | 434,29320 Kč |






