
4778 | |
|---|---|
DigiKey Part Number | 1528-4778-ND |
Manufacturer | |
Manufacturer Product Number | 4778 |
Description | ADAFRUIT 2.9 TRI-COLOR EINK / EP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IL0373 eInk Electronic ePaper 2.9" Display Feather Platform Evaluation Expansion Board |
Category | Utilized IC / Part IL0373 |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino, CircuitPython |
Part Status Active | Interconnect System Feather |
Platform Feather | Primary Attributes 296x128 |
Type Display | Secondary Attributes SPI Interface(s) |
Function eInk Electronic ePaper 2.9" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |


