




PV0H240SS | |
|---|---|
DigiKey Part Number | EG5385-ND |
Manufacturer | |
Manufacturer Product Number | PV0H240SS |
Description | SWITCH PUSHBUTTON SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV0H240SS Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.20mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 175,73200 Kč | 1 757,32 Kč |
| 25 | 165,71640 Kč | 4 142,91 Kč |
| 50 | 158,49720 Kč | 7 924,86 Kč |
| 100 | 151,58670 Kč | 15 158,67 Kč |
| 250 | 142,89308 Kč | 35 723,27 Kč |
| 500 | 136,63608 Kč | 68 318,04 Kč |
| 1 000 | 130,64137 Kč | 130 641,37 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |











