




PV1S64011 | |
|---|---|
DigiKey Part Number | EG4704-ND |
Manufacturer | |
Manufacturer Product Number | PV1S64011 |
Description | SWITCH PUSHBUTTON SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV1S64011 Models |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,50000 Kč | 236,50 Kč |
| 10 | 204,07100 Kč | 2 040,71 Kč |
| 40 | 186,70875 Kč | 7 468,35 Kč |
| 80 | 178,56475 Kč | 14 285,18 Kč |
| 120 | 173,96267 Kč | 20 875,52 Kč |
| 280 | 164,70779 Kč | 46 118,18 Kč |
| 520 | 158,24673 Kč | 82 288,30 Kč |
| 1 000 | 151,68414 Kč | 151 684,14 Kč |
| Unit Price without VAT: | 236,50000 Kč |
|---|---|
| Unit Price with VAT: | 286,16500 Kč |



