
63931-1 | |
|---|---|
DigiKey Part Number | A111570TR-ND - Tape & Reel (TR) A111570CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63931-1 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63931-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.150" (2.29mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 50 | 2,36860 Kč | 118,43 Kč |
| 100 | 2,25730 Kč | 225,73 Kč |
| 250 | 2,11492 Kč | 528,73 Kč |
| 500 | 2,01328 Kč | 1 006,64 Kč |
| 1 000 | 1,91712 Kč | 1 917,12 Kč |
| 2 500 | 1,79692 Kč | 4 492,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,59811 Kč | 31 962,20 Kč |
| 40 000 | 1,52185 Kč | 60 874,00 Kč |
| 60 000 | 1,47895 Kč | 88 737,00 Kč |
| 100 000 | 1,42663 Kč | 142 663,00 Kč |
| 140 000 | 1,39319 Kč | 195 046,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |
















