
63688-1 | |
|---|---|
DigiKey Part Number | A100793TR-ND - Tape & Reel (TR) A100793CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63688-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63688-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 25 | 2,76120 Kč | 69,03 Kč |
| 50 | 2,63200 Kč | 131,60 Kč |
| 100 | 2,50680 Kč | 250,68 Kč |
| 250 | 2,34916 Kč | 587,29 Kč |
| 500 | 2,23696 Kč | 1 118,48 Kč |
| 1 000 | 2,12976 Kč | 2 129,76 Kč |
| 2 500 | 1,99629 Kč | 4 990,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 1,85195 Kč | 20 371,45 Kč |
| 22 000 | 1,76355 Kč | 38 798,10 Kč |
| 33 000 | 1,71383 Kč | 56 556,39 Kč |
| 55 000 | 1,65319 Kč | 90 925,45 Kč |
| 77 000 | 1,61443 Kč | 124 311,11 Kč |
| 110 000 | 1,57435 Kč | 173 178,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

















