0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42640-2

DigiKey Part Number
A27583TR-ND - Tape & Reel (TR)
A27583CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42640-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42640-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.750" (19.05mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.305" (7.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,19200 Kč31,92 Kč
252,99840 Kč74,96 Kč
502,85580 Kč142,79 Kč
1002,71920 Kč271,92 Kč
2502,54832 Kč637,08 Kč
5002,42610 Kč1 213,05 Kč
1 0002,31020 Kč2 310,20 Kč
2 5002,16531 Kč5 413,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,99646 Kč23 957,52 Kč
24 0001,90117 Kč45 628,08 Kč
36 0001,84757 Kč66 512,52 Kč
60 0001,78221 Kč106 932,60 Kč
84 0001,74043 Kč146 196,12 Kč
120 0001,69722 Kč203 666,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč