



282189-4 | |
|---|---|
DigiKey Part Number | 17-282189-4-ND |
Manufacturer | |
Manufacturer Product Number | 282189-4 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282189-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Green |
Part Status Active | Features Splash-Proof |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 26,54900 Kč | 265,49 Kč |
| 100 | 22,56360 Kč | 2 256,36 Kč |
| 600 | 19,88120 Kč | 11 928,72 Kč |
| 1 200 | 18,93228 Kč | 22 718,74 Kč |
| 5 400 | 17,02701 Kč | 91 945,85 Kč |
| 10 200 | 16,28066 Kč | 166 062,73 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |






