Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LVD75C100H

DigiKey Part Number
CC2243-ND
Manufacturer
Manufacturer Product Number
LVD75C100H
Description
SSR RELAY SPST-NO 100A 3-75V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
LVD75C100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
12 ~ 12.5VDC
Voltage - Load
3 V ~ 75 V
Load Current
100 A
On-State Resistance (Max)
5 mOhms
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 576,30000 Kč4 576,30 Kč
104 358,57600 Kč43 585,76 Kč
504 160,54380 Kč208 027,19 Kč
Unit Price without VAT:4 576,30000 Kč
Unit Price with VAT:5 537,32300 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC