0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61919-1

DigiKey Part Number
A27717TR-ND - Tape & Reel (TR)
A27717CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61919-1
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61919-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.585" (14.86mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,49900 Kč24,99 Kč
252,34320 Kč58,58 Kč
502,23420 Kč111,71 Kč
1002,12710 Kč212,71 Kč
2501,99396 Kč498,49 Kč
5001,89864 Kč949,32 Kč
1 0001,80793 Kč1 807,93 Kč
2 5001,69462 Kč4 236,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,24807 Kč24 961,40 Kč
40 0001,18849 Kč47 539,60 Kč
60 0001,15499 Kč69 299,40 Kč
100 0001,11412 Kč111 412,00 Kč
140 0001,08800 Kč152 320,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč