
O8E201 | |
|---|---|
DigiKey Part Number | 2330-O8E201-ND |
Manufacturer | |
Manufacturer Product Number | O8E201 |
Description | THROUGH-BEAM SENSOR; RED LIGHT; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) |
Datasheet | Datasheet |
EDA/CAD Models | O8E201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red (633nm) | |
Connection Method | Cable | |
Ingress Protection | IP65, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 951,39000 Kč | 1 951,39 Kč |
| Unit Price without VAT: | 1 951,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 361,18190 Kč |











