



19410105407 | |
|---|---|
DigiKey Part Number | 1195-3849-ND |
Manufacturer | |
Manufacturer Product Number | 19410105407 |
Description | HAN-ECO 10B ABDECKKAPPE M. BUGEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 19410105407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han-Eco® 10B Housings | |
Specifications | Locking Clip (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,68000 Kč | 607,68 Kč |
| 10 | 516,38300 Kč | 5 163,83 Kč |
| 25 | 484,05440 Kč | 12 101,36 Kč |
| 50 | 460,95640 Kč | 23 047,82 Kč |
| 100 | 438,97370 Kč | 43 897,37 Kč |
| 250 | 411,52048 Kč | 102 880,12 Kč |
| 500 | 393,71250 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 607,68000 Kč |
|---|---|
| Unit Price with VAT: | 735,29280 Kč |










